2. Passive Components
                                                                                                3. Inductors
                                                                                                4. RF Inductors
                                                                                                5. Wirewound Inductors
                                                                                                Udskriv side

                                                                                                NLV32T-022J-PF

                                                                                                Wirewound Inductor, 22 nH, 0.2 ohm, 1.7 GHz, 450 mA, 1210 [3225 Metric], NLV32-PF Series

                                                                                                TDK
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TDK NLV32T-022J-PF
                                                                                                ProducentTDK
                                                                                                Producentens varenummerNLV32T-022J-PF
                                                                                                Varenummer9621415
                                                                                                ProduktsortimentNLV32-PF Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Emballagemuligheder
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TDK
                                                                                                ProducentTDK
                                                                                                Producentens varenummerNLV32T-022J-PF
                                                                                                Varenummer9621415
                                                                                                ProduktsortimentNLV32-PF Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Inductance22nH
                                                                                                DC Resistance Max0.2ohm
                                                                                                Self Resonant Frequency1.7GHz
                                                                                                DC Current Rating450mA
                                                                                                Inductor Case / Package1210 [3225 Metric]
                                                                                                Inductor Case Style1210 [3225 Metric]
                                                                                                Product RangeNLV32-PF Series
                                                                                                Inductance Tolerance± 5%
                                                                                                Inductor ConstructionUnshielded
                                                                                                Core MaterialFerrite
                                                                                                Product Length3.2mm
                                                                                                Product Width2.5mm
                                                                                                Product Height2.2mm

                                                                                                Produktoversigt

                                                                                                Noter

                                                                                                Not Recommended for New Design

                                                                                                Tekniske specifikationer

                                                                                                Inductance

                                                                                                22nH

                                                                                                Self Resonant Frequency

                                                                                                1.7GHz

                                                                                                Inductor Case / Package

                                                                                                1210 [3225 Metric]

                                                                                                Product Range

                                                                                                NLV32-PF Series

                                                                                                Inductor Construction

                                                                                                Unshielded

                                                                                                Product Length

                                                                                                3.2mm

                                                                                                Product Height

                                                                                                2.2mm

                                                                                                DC Resistance Max

                                                                                                0.2ohm

                                                                                                DC Current Rating

                                                                                                450mA

                                                                                                Inductor Case Style

                                                                                                1210 [3225 Metric]

                                                                                                Inductance Tolerance

                                                                                                ± 5%

                                                                                                Core Material

                                                                                                Ferrite

                                                                                                Product Width

                                                                                                2.5mm

                                                                                                Tekniske dokumenter (3)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Japan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.00005