2. Passive Components
                                                                                                3. Inductors
                                                                                                4. RF Inductors
                                                                                                5. Multilayer Inductors
                                                                                                Udskriv side

                                                                                                MLG0603P13NJT000

                                                                                                Multilayer Inductor, 13 nH, 1.1 ohm, 3.2 GHz, 250 mA, 0201 [0603 Metric], MLG-P Series

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TDK MLG0603P13NJT000
                                                                                                ProducentTDK
                                                                                                Producentens varenummerMLG0603P13NJT000
                                                                                                Varenummer2448192
                                                                                                ProduktsortimentMLG-P Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Emballagemuligheder
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TDK
                                                                                                ProducentTDK
                                                                                                Producentens varenummerMLG0603P13NJT000
                                                                                                Varenummer2448192
                                                                                                ProduktsortimentMLG-P Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Inductance13nH
                                                                                                DC Resistance Max1.1ohm
                                                                                                Self Resonant Frequency3.2GHz
                                                                                                DC Current Rating250mA
                                                                                                Inductor Case / Package0201 [0603 Metric]
                                                                                                Inductor Case Style0201 [0603 Metric]
                                                                                                Product RangeMLG-P Series
                                                                                                Inductance Tolerance± 5%
                                                                                                Self Resonant Frequency Min3.2GHz
                                                                                                Inductor ConstructionUnshielded
                                                                                                Core MaterialCeramic, Non-Magnetic
                                                                                                Product Length0.6mm
                                                                                                Product Width0.3mm
                                                                                                Product Height0.3mm
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Tekniske specifikationer

                                                                                                Inductance

                                                                                                13nH

                                                                                                Self Resonant Frequency

                                                                                                3.2GHz

                                                                                                Inductor Case / Package

                                                                                                0201 [0603 Metric]

                                                                                                Product Range

                                                                                                MLG-P Series

                                                                                                Self Resonant Frequency Min

                                                                                                3.2GHz

                                                                                                Core Material

                                                                                                Ceramic, Non-Magnetic

                                                                                                Product Width

                                                                                                0.3mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                DC Resistance Max

                                                                                                1.1ohm

                                                                                                DC Current Rating

                                                                                                250mA

                                                                                                Inductor Case Style

                                                                                                0201 [0603 Metric]

                                                                                                Inductance Tolerance

                                                                                                ± 5%

                                                                                                Inductor Construction

                                                                                                Unshielded

                                                                                                Product Length

                                                                                                0.6mm

                                                                                                Product Height

                                                                                                0.3mm

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Japan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85045000
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
                                                                                                Vægt (kg):.0002