2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Udskriv side

                      NUCLEO-H745ZI-Q

                      Development Board, STM32 Nucleo-144, STM32H745ZI MCU, USB OTG FS

                      STMICROELECTRONICS NUCLEO-H745ZI-Q
                      STMICROELECTRONICS NUCLEO-H745ZI-Q
                      STMICROELECTRONICS NUCLEO-H745ZI-Q
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentSTMICROELECTRONICS
                      Producentens varenummerNUCLEO-H745ZI-Q
                      Varenummer3247674
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentSTMICROELECTRONICS
                      Producentens varenummerNUCLEO-H745ZI-Q
                      Varenummer3247674
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4F, Cortex-M7F
                      Silicon Core NumberSTM32H745ZIT6U
                      Kit ContentsNucleo-144 Dev Board STM32H745ZIT6U
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Produktoversigt

                      STM32 Nucleo-144 development board with STM32H745ZI MCU, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.

                      • 3 user LEDs
                      • 2 user and reset push-buttons
                      • 32.768KHz crystal oscillator
                      • Flexible power-supply options: ST-LINK, USB VBUS or external sources
                      • On-board ST-LINK debugger/programmer with USB re-enumeration capability
                      • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
                      • Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDE
                      • Arm® Mbed Enabled™ compliant and – Ethernet compliant with IEEE-802.3-2002
                      • USB OTG FS on Micro‑AB connector

                      Advarsler

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniske specifikationer

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32

                      Core Sub-Architecture

                      Cortex-M4F, Cortex-M7F

                      Kit Contents

                      Nucleo-144 Dev Board STM32H745ZIT6U

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32H745ZIT6U

                      Product Range

                      -

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84733020
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.462664