2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Pneumatics
                                                                                                5. Air Fittings
                                                                                                6. Pneumatic Fittings
                                                                                                Udskriv side

                                                                                                KQ2F06-03

                                                                                                Pneumatic Fitting, Female, One Touch, One Touch Fitting, R3/8, 10 bar, 6 mm, Brass, KQ2

                                                                                                SMC
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SMC KQ2F06-03
                                                                                                ProducentSMC
                                                                                                Producentens varenummerKQ2F06-03
                                                                                                Varenummer3627536
                                                                                                ProduktsortimentKQ2
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                SMC
                                                                                                ProducentSMC
                                                                                                Producentens varenummerKQ2F06-03
                                                                                                Varenummer3627536
                                                                                                ProduktsortimentKQ2
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Fitting TypeOne Touch Fitting
                                                                                                Bore Size6mm
                                                                                                Pneumatic ConnectionR3/8
                                                                                                Operating Pressure Max10bar
                                                                                                External Diameter6mm
                                                                                                Thread Size3/8"
                                                                                                Tubing Outer Diameter6mm
                                                                                                Fitting MaterialBrass
                                                                                                Product RangeKQ2
                                                                                                SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)

                                                                                                Produktoversigt

                                                                                                The KQ2 series one-touch metric and inch size Fitting available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 series release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. The KQ2 fittings are available to order in multiples of 10.The current KQ2 series fitting has been discontinued. SMC has introduced an improved version of KQ2 series and recommends that you utilize the new series for your product designs.

                                                                                                • Accepts nylon and urethane tubes
                                                                                                • Applicable for both vacuum and positive pressure applications
                                                                                                • Release collar allows easy removal of tubing without damaging the tube
                                                                                                • Maximum vacuum pressure of 1MPa

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Fitting Type

                                                                                                One Touch Fitting

                                                                                                Pneumatic Connection

                                                                                                R3/8

                                                                                                External Diameter

                                                                                                6mm

                                                                                                Tubing Outer Diameter

                                                                                                6mm

                                                                                                Product Range

                                                                                                KQ2

                                                                                                Bore Size

                                                                                                6mm

                                                                                                Operating Pressure Max

                                                                                                10bar

                                                                                                Thread Size

                                                                                                3/8"

                                                                                                Fitting Material

                                                                                                Brass

                                                                                                SVHC

                                                                                                Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)

                                                                                                Tekniske dokumenter (2)

                                                                                                REACH SVHC: Safe Use Data EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Japan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:39174000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.026