2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Motor Starters
                                                                                                Udskriv side

                                                                                                3RW3003-1CB54

                                                                                                Soft Starter, Sirius, 3RW30 Series, Three Phase, 3 A, 200 Vac to 480 Vac

                                                                                                SIEMENS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SIEMENS 3RW3003-1CB54
                                                                                                ProducentSIEMENS
                                                                                                Producentens varenummer3RW3003-1CB54
                                                                                                Varenummer1573677
                                                                                                ProduktsortimentSIRIUS 3RW30
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                SIEMENS
                                                                                                ProducentSIEMENS
                                                                                                Producentens varenummer3RW3003-1CB54
                                                                                                Varenummer1573677
                                                                                                ProduktsortimentSIRIUS 3RW30
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Motor Starter TypeSoft Starter
                                                                                                Supply Voltage Min200VAC
                                                                                                Supply Voltage Max480VAC
                                                                                                No. of PhasesThree Phase
                                                                                                Power Rating1.1kW
                                                                                                Current Rating3A
                                                                                                No. of Poles3 Pole
                                                                                                IP / NEMA RatingIP20
                                                                                                Product RangeSIRIUS 3RW30
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The 3RW3003-1CB54 is a Soft Starter reduces the motor voltage through variable phase control and increase it in ramp-like mode from a selectable starting voltage up to mains voltage. During starting, these devices limit the torque as well as the current and prevent the shocks which arise during direct starts or wye-delta starts. In this way, mechanical loads and mains voltage dips can be reliably reduced. Due to two-phase control, the current is kept at minimum values in all three phases throughout the entire starting time. Due to continuous voltage influencing, current and torque peaks, which are unavoidable in the case of wye-delta starters, for instance, do not occur.

                                                                                                Applikationer

                                                                                                Motor Drive & Control, Industrial

                                                                                                Tekniske specifikationer

                                                                                                Motor Starter Type

                                                                                                Soft Starter

                                                                                                Supply Voltage Max

                                                                                                480VAC

                                                                                                Power Rating

                                                                                                1.1kW

                                                                                                No. of Poles

                                                                                                3 Pole

                                                                                                Product Range

                                                                                                SIRIUS 3RW30

                                                                                                Supply Voltage Min

                                                                                                200VAC

                                                                                                No. of Phases

                                                                                                Three Phase

                                                                                                Current Rating

                                                                                                3A

                                                                                                IP / NEMA Rating

                                                                                                IP20

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Germany
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85365080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.21