Antal | |
---|---|
1+ | kr 389,910 |
Produktoplysninger
Produktoversigt
LD20 BASE STATION is an engineering guidelines LD20 base station designed as an easy-to-use tool for evaluating the LD20 liquid flow sensor. The connector block performs two main tasks: it mechanically holds the sensor in place via a clip-in mechanism and provides a simple electrical interface between the contact pads of the sensor and a PC or any other system for first bench-top tests. It can be anchored to a test bench using the mounting holes. Basic ESD protection is implemented as well. The male M8 connector is compatible with Sensirion’s SCC1-USB sensor cable. It is designed for testing purposes only and will not be commercially available, except as part of the LD20 Evaluation Kit. Customers are expected to refine the mechanical and electrical interfaces to best suit their application’s needs.
- LD20 base station is compatible with all LD20 versions available (LD20-2600B and LD20-0600L)
Tekniske specifikationer
Base Station
Liquid Flow Sensor
No SVHC (21-Jan-2025)
LD20
Base Station LD20
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Switzerland
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse