Udskriv side
Billedet er vejledende. Se produktspecifikationen.
Lagerføres ikke længere
Produktoplysninger
ProducentSCHNEIDER ELECTRIC
Producentens varenummerRM17TE00
Varenummer2056340
Teknisk datablad
Product Range-
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption22VA
Phase Monitoring Range Min183VAC
Phase Monitoring Range Max528VAC
SVHCNo SVHC (17-Dec-2014)
Produktoversigt
The RM17TE00 is a Multifunction Control Relay with SPDT contact and self-extinguishing plastic housing. The Zelio series measurement and control relay could monitor power supplies (phases, voltage, current, frequency) to protect motors and other equipment or control physical values such as level, speed and temperature. The simple and accurate adjustments are a sure-fire way to achieve quick and easy setup. This relay can satisfy all the monitoring requirements of mobile process control or network equipment.
- Detects all possible faults happen to the phases
- 1250VA Switching capacity
- 1500ms Reset time
- 10mA at 5VDC Minimum switching current
- 1 C/O Output contact
- <gt/>500MΩ at 500VDC Insulation resistance
- 400V Rated insulation voltage
Applikationer
Industrial, Motor Drive & Control, System Monitoring
Tekniske specifikationer
Product Range
-
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
22VA
Phase Monitoring Range Max
528VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
183VAC
SVHC
No SVHC (17-Dec-2014)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Indonesia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Indonesia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Mere information følger
SVHC:No SVHC (17-Dec-2014)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.087