2. Connectors
                      3. Pin Headers
                      Udskriv side

                      TMMH-121-01-F-5

                      Pin Header, Vertical, Board-to-Board, 2 mm, 5 Rows, 105 Contacts, Through Hole, TMMH

                      SAMTEC TMMH-121-01-F-5
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentSAMTEC
                      Producentens varenummerTMMH-121-01-F-5
                      Varenummer3724065
                      ProduktsortimentTMMH
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 7 uge(r)
                      Antal
                      1+kr 50,900
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 50,90 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentSAMTEC
                      Producentens varenummerTMMH-121-01-F-5
                      Varenummer3724065
                      ProduktsortimentTMMH
                      Teknisk datablad

                      Data Sheet

                      Connector SystemsBoard-to-Board
                      Pitch Spacing2mm
                      No. of Rows5Rows
                      No. of Contacts105Contacts
                      Contact Termination TypeThrough Hole
                      Product RangeTMMH
                      Connector ShroudUnshrouded
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Connector TypePin Header
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      The TMMH series from Samtec are FleXYZ flexible terminal strip headers. These are through hole headers with 0.020" (0.5mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. FleXYZ headers provide design flexibility in all three axes up to six rows wide and 300 pins. Through hole terminal strip headers are available in large variety of terminal lengths with options including end shrouds, end shroud with board locks, end shroud with guide posts, end shroud with locking clips, end shroud with board lock and locking clips and end shroud with guide post and locking clips.

                      • Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
                      • Pitch spacing is 2mm (3 to 50 contacts per row) with straight orientation
                      • High operating temperature range of -55?C to 125?C for gold flash plated contacts
                      • Contact material is phosphor bronze
                      • Black liquid crystal polymer insulator material
                      • Horizontal mounting to PCB
                      • Complies with UL E111594 standard

                      Applikationer

                      Industrial

                      Tekniske specifikationer

                      Connector Systems

                      Board-to-Board

                      No. of Rows

                      5Rows

                      Contact Termination Type

                      Through Hole

                      Connector Shroud

                      Unshrouded

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      2mm

                      No. of Contacts

                      105Contacts

                      Product Range

                      TMMH

                      Contact Material

                      Phosphor Bronze

                      Connector Type

                      Pin Header

                      Tekniske dokumenter (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85366930
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
                      Vægt (kg):.01