2. Connectors
                                                                                                3. Mezzanine / Array Connectors
                                                                                                Udskriv side

                                                                                                ERM8-010-01-L-D-EM2-TR

                                                                                                Mezzanine Connector, Header, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Bronze

                                                                                                SAMTEC
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                SAMTEC ERM8-010-01-L-D-EM2-TR
                                                                                                ProducentSAMTEC
                                                                                                Producentens varenummerERM8-010-01-L-D-EM2-TR
                                                                                                Varenummer3671013
                                                                                                ProduktsortimentERM8
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 3 uge(r)
                                                                                                Antal
                                                                                                1+kr 28,940
                                                                                                Pris for:Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 28,94 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                SAMTEC
                                                                                                ProducentSAMTEC
                                                                                                Producentens varenummerERM8-010-01-L-D-EM2-TR
                                                                                                Varenummer3671013
                                                                                                ProduktsortimentERM8
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Mezzanine Connector TypeHeader
                                                                                                Pitch Spacing0.8mm
                                                                                                No. of Rows2Rows
                                                                                                No. of Contacts20Contacts
                                                                                                Connector MountingSurface Mount
                                                                                                Contact MaterialPhosphor Bronze
                                                                                                Contact PlatingGold Plated Contacts
                                                                                                Product RangeERM8
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                The ERM8-EM series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed edge mount terminal strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mate on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These terminal strips are available in various options including differential pair (DS), latching (L), extended guide post shield (EGPS) and differential pair + extended guide post (DSP). It mates with ERF8 series 0.80mm Edge Rate® rugged high speed socket strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies.

                                                                                                • High speed channel performance
                                                                                                • Positions up to 150
                                                                                                • UL E111594 qualified
                                                                                                • Performance up to 14GHz/28Gbps
                                                                                                • 10?" gold on contact, matte tin on tail plating
                                                                                                • Black LCP insulator material
                                                                                                • Phosphor bronze terminal material, BeCu latch material
                                                                                                • Current rating is 2.2A per pin (1 pin powered per row)
                                                                                                • Voltage rating is 235VAC / 318VDC
                                                                                                • Operating temperature range from -55?C to +125?C

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Mezzanine Connector Type

                                                                                                Header

                                                                                                No. of Rows

                                                                                                2Rows

                                                                                                Connector Mounting

                                                                                                Surface Mount

                                                                                                Contact Plating

                                                                                                Gold Plated Contacts

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Pitch Spacing

                                                                                                0.8mm

                                                                                                No. of Contacts

                                                                                                20Contacts

                                                                                                Contact Material

                                                                                                Phosphor Bronze

                                                                                                Product Range

                                                                                                ERM8

                                                                                                Tekniske dokumenter (5)

                                                                                                3D Product Image EN

                                                                                                One Page Summary EN

                                                                                                Drawing EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.005