registrer din interesse her
Antal | |
---|---|
1+ | kr 8,440 |
10+ | kr 6,070 |
100+ | kr 4,860 |
500+ | kr 4,360 |
1000+ | kr 4,100 |
2500+ | kr 4,020 |
5000+ | kr 3,940 |
Produktoplysninger
Produktoversigt
BD950N1G-CTR is a BD9xxN1-C series Nano Cap™ LDO regulator. This linear regulator using the Nano Cap™ topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 150mA for the output current with low current consumption 28μA (typical). This can regulate the output with a very high accuracy ±2.0%. The output capacitor 100nF (Typ) or more can be used for this product series, and it can realize a brilliant transient characteristic even with small capacitance. It also integrate thermal shutdown protection to avoid the damage by overheating and undervoltage lock-out to avoid false operation at low input voltage. Applications include automotive (power train, body ECU) and car infotainment system.
- Fixed output voltage of 5V
- No enable function
- Nano Cap™ topology
- QuiCur™ topology, combination of technologies that provides high-speed load response
- AEC-Q100 Grade 1 qualified
- Wide temperature range from -40°C to +150°C
- Wide operating input range from 3V to 42V
- Integrated overcurrent protection to protect device from damage caused by short-circuiting/overload
Tekniske specifikationer
Fixed
42V
5V
-
Positive Output
780mV
Surface Mount
5Pins
125°C
To Be Advised
4.5V
1Outputs
5V
-
150mA
780mV
SSOP
-40°C
5V 150mA LDO Voltage Regulators
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Japan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse