2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Receivers - Sub 2.4GHz ISM Band
                      Udskriv side

                      AM-RRQ3-433

                      RF MODULE, RX, SUP-HET, AM, 433MHZ

                      RF SOLUTIONS AM-RRQ3-433
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentRF SOLUTIONS
                      Producentens varenummerAM-RRQ3-433
                      Varenummer1623845
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Lagerføres ikke længere

                      Produktoplysninger

                      ProducentRF SOLUTIONS
                      Producentens varenummerAM-RRQ3-433
                      Varenummer1623845
                      Teknisk datablad

                      Data Sheet

                      Data Rate Max3Kbps
                      Frequency433MHz
                      Sensitivity dBm-106dBm
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Supply Current5mA
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversigt

                      The RF Solutions AM Superheterodyne Receivers are compact modules, which can be used to capture undecoded data from any equivalent AM Transmitter, such as R.F. Solutions AM-RT4 range of transmitters. Receivers are manufactured on a ceramic substrate, the RRQ3 incorporates an LC Filter, pre amplifier front end and PLL Synthesiser for high sensitivity and reduced EMC emissions. The RRQ5 incorporates a SAW Filter to provide a further increase in the module sensitivity. The modules show a very high frequency stability over a wide operating temperature even when subjected to mechanical vibrations or manual handling offering a very cost effective solution.

                      • Compact hybrid module
                      • Compatible with RF solutions AM transmitters
                      • Low current consumption
                      • Laser trimmed inductor gives extremely high frequency sensitivity and stability
                      • Front end pre-amplifier reduces EMC emissions from the antenna
                      • CMOS/TTL compatible output
                      • Requires no radio license to operate
                      • ETSI300-220 compliance (Super Heterodyne)

                      Applikationer

                      Wireless, RF Communications

                      Tekniske specifikationer

                      Data Rate Max

                      3Kbps

                      Sensitivity dBm

                      -106dBm

                      Supply Voltage Max

                      5.5V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Frequency

                      433MHz

                      Supply Voltage Min

                      4.5V

                      Supply Current

                      5mA

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Italy
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85255000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (27-Jun-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.019