2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Clock Synthesizers & Generators
                      Udskriv side

                      9FGV1005A002LTGI

                      Programmable Clock Generator, 325MHz, 1.71V to 3.465V, 2 Outputs, LGA-16

                      RENESAS 9FGV1005A002LTGI
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentRENESAS
                      Producentens varenummer9FGV1005A002LTGI
                      Varenummer2900848
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Lagerføres ikke længere

                      Produktoplysninger

                      ProducentRENESAS
                      Producentens varenummer9FGV1005A002LTGI
                      Varenummer2900848
                      Teknisk datablad

                      Data Sheet

                      Clock IC TypeProgrammable Clock Generator
                      Frequency325MHz
                      No. of Outputs2Outputs
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.465V
                      Clock IC Case StyleLGA
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (12-Jan-2017)

                      Produktoversigt

                      The 9FGV1005 is a member of IDT's PhiClock™ programmable clock generator family. The 9FGV1005 provides two copies of a single non-spread spectrum output frequency and one copy of the crystal reference input. Two select pins allow for hardware selection of the desired configuration, or two I2C bits allow easy software selection of the desired configuration. The user may configure any one of the four OTP configurations as the default when operating in I2C mode. Four unique I2C addresses are available, allowing easy I2C access to multiple components.

                      • 1.8V to 3.3V operation
                      • Individual 1.8V to 3.3V VDDO for each programmable output pair
                      • Supports HCSL, LVDS and LVCMOS I/O standards
                      • Supports LVPECL and CML logic with easy AC coupling
                      • HCSL utilizes IDT's LP-HCSL technology for improved performance
                      • Programmable output impedance of 85 or 100Ω
                      • On-board OTP supports up to 4 complete configurations
                      • Configuration selected via strapping pins or I2C

                      Applikationer

                      Computers & Computer Peripherals, Clock & Timing

                      Tekniske specifikationer

                      Clock IC Type

                      Programmable Clock Generator

                      No. of Outputs

                      2Outputs

                      Supply Voltage Max

                      3.465V

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (12-Jan-2017)

                      Frequency

                      325MHz

                      Supply Voltage Min

                      1.71V

                      Clock IC Case Style

                      LGA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Taiwan
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000012