Udskriv side
Billedet er vejledende. Se produktspecifikationen.
Kan bestilles
Producentens standard leveringstid: 14 uge(r)
Antal | |
---|---|
2500+ | kr 49,340 |
Pris for:Each (Supplied on Full Reel)
Minimum: 2500
Flere: 2500
kr 123.350,00 (ekskl. Moms)
Tilføj varenr. / Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.
Produktoplysninger
ProducentRENESAS
Producentens varenummer8P791208NLGI8
Varenummer4200285
Teknisk datablad
Clock IC TypeClock Buffer
Frequency700MHz
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Produktoversigt
8P791208NLGI8 is a low additive jitter 2:8 buffer with CMOS/ differential outputs. The device takes one or two reference clocks, selects between them using a pin selection, and generates up to eight outputs that are the same as the reference frequency. This supports two output banks, each with its own power supply. All outputs in one bank would generate the same output frequency, but each output can be individually controlled for output type or output enable.
- Accepts input frequencies ranging from 1PPS (1Hz) to 700MHz
- Two differential inputs support LVPECL, LVDS, LVHSTL, HCSL, or LVCMOS reference clocks
- Outputs arranged in two banks of four outputs each
- Select pins control which input drives which of two output banks
- Controlled by 3-level input pins that are 3.3V tolerant for all core voltages
- Output type may be selected from LVPEC, LVDS or 2xLVCMOS
- Individual output enables and output type selection supported
- 157dBc/Hz typical noise floor (LVPECL, LVDS, offset <gt/>10MHz from156.25MHz carrier)
- 1PPS to 700MHz output frequency range (LVDS, LVPECL, TA = -40°C to 85°C)
- 32 lead VFQFN package, ambient operating temperature range from -40°C to +85°C
Tekniske specifikationer
Clock IC Type
Clock Buffer
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
700MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Tekniske dokumenter (2)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Thailand
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Thailand
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85423990
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
Vægt (kg):.000001
Produktsporbarhed