2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. PC Based Oscilloscopes
                                                                                                Udskriv side

                                                                                                PICOSCOPE 5203

                                                                                                PC USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 250 MHz, 1 GSPS, 32 Mpts, 1.4 ns

                                                                                                PICO TECHNOLOGY
                                                                                                PICO TECHNOLOGY PICOSCOPE 5203
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentPICO TECHNOLOGY
                                                                                                Producentens varenummerPICOSCOPE 5203
                                                                                                Varenummer1296665
                                                                                                ProduktsortimentPicoScope 5000 Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                PICO TECHNOLOGY
                                                                                                ProducentPICO TECHNOLOGY
                                                                                                Producentens varenummerPICOSCOPE 5203
                                                                                                Varenummer1296665
                                                                                                ProduktsortimentPicoScope 5000 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangePicoScope 5000 Series
                                                                                                Scope Channels2 Channel
                                                                                                Bandwidth250MHz
                                                                                                Sampling Rate1GSPS
                                                                                                Display Memory Depth32 Mpts
                                                                                                Calculated Rise Time1.4ns
                                                                                                Kit ContentsPicoScope 5203, One 250MHz Passive Probe Per Channel (10:1), USB Cable, Cary Case, Quick Start Guide
                                                                                                Manufacturer Warranty5 Years
                                                                                                Plug TypeUSB
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                Provide digitised signals accurately and with minimal distortion. For repetitive signals, equivalent time sampling (ETS) mode increases the sampling to 20 GS/s. The PicoScope 5203 is powered by the PicoScope 6 Windows software, which frequently receives free updates, feature extensions and improvements. PicoScope 6 is powerful yet easy to operate. Its 26 automatic measurements, suite of advanced triggers and many other features can be quickly accessed using standard Windows controls. Software now includes: Mask limit testing. Automatically create mask templates from input waveforms, or with user entered parameters to compare any input channel with the user defined mask. CAN bus decoding. Decode CAN data waveforms on the fly or with previously saved waveforms. When combined with the powerful search and filter tools, finding specific data and error frames is a simple task. Decoded data can be exported to CSV.

                                                                                                • 32 Msample record length
                                                                                                • Built-in arbitrary waveform generator (AWG)
                                                                                                • 2 channels + external trigger
                                                                                                • CAN decode built-in
                                                                                                • Mask limit testing built-in
                                                                                                • Downloadable PicoScope 6 software operates with Windows XP, Vista, 7 and 8
                                                                                                • SDK for LabVIEW, C/C++ and Delphi and Excel

                                                                                                Applikationer

                                                                                                Maintenance & Repair, Test & Measurement

                                                                                                Indhold

                                                                                                PicoScope 5203, One 250MHz Passive Probe Per Channel (10:1), USB Cable, Cary Case, Quick Start Guide

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                PicoScope 5000 Series

                                                                                                Bandwidth

                                                                                                250MHz

                                                                                                Display Memory Depth

                                                                                                32 Mpts

                                                                                                Kit Contents

                                                                                                PicoScope 5203, One 250MHz Passive Probe Per Channel (10:1), USB Cable, Cary Case, Quick Start Guide

                                                                                                Plug Type

                                                                                                USB

                                                                                                Scope Channels

                                                                                                2 Channel

                                                                                                Sampling Rate

                                                                                                1GSPS

                                                                                                Calculated Rise Time

                                                                                                1.4ns

                                                                                                Manufacturer Warranty

                                                                                                5 Years
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
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90302000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):2.65