2. Passive Components
                                                                                                3. Resistors - Fixed Value
                                                                                                4. Chip SMD Resistors
                                                                                                Udskriv side

                                                                                                ERJUP6F56R0V

                                                                                                SMD Chip Resistor, 56 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film

                                                                                                Date/Lot Code

                                                                                                PANASONIC ERJUP6F56R0V
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentPANASONIC
                                                                                                Producentens varenummerERJUP6F56R0V
                                                                                                Varenummer3320726
                                                                                                ProduktsortimentERJ-UP6 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Emballagemuligheder
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 21 uge(r)
                                                                                                Antal
                                                                                                10000+kr 0,221
                                                                                                Pris for:Each (Supplied on Full Reel)
                                                                                                Minimum: 10000
                                                                                                Flere: 10000
                                                                                                kr 2.210,00 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ProducentPANASONIC
                                                                                                Producentens varenummerERJUP6F56R0V
                                                                                                Varenummer3320726
                                                                                                ProduktsortimentERJ-UP6 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Resistance56ohm
                                                                                                Resistance Tolerance± 1%
                                                                                                Power Rating500mW
                                                                                                Resistor Case / Package0805 [2012 Metric]
                                                                                                Resistor TechnologyThick Film
                                                                                                Resistor TypeSulfur Resistant, Anti-Surge
                                                                                                Product RangeERJ-UP6 Series
                                                                                                Temperature Coefficient± 100ppm/°C
                                                                                                Voltage Rating400V
                                                                                                Product Length2.01mm
                                                                                                Product Width1.25mm
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max155°C
                                                                                                QualificationAEC-Q200
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                Extremely durable in challenging or unclean, harsh environments, the ERJ-UP6 series ERJ UP type resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP6 series resistors. The ERJ-UP6 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil. AEC-Q200 Compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C reference standards for the entire ERJ-UP6 series of anti-sulfureted thick film chip resistors from Panasonic ensures optimal quality and reliability.

                                                                                                • Anti-sulfurated thick film chip resistors (anti-surge type)
                                                                                                • High resistance to sulfurization
                                                                                                • Anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
                                                                                                • ESD surge characteristics superior to standard metal film resistors
                                                                                                • High reliability, metal glaze thick film resistive element and three layers of electrodes
                                                                                                • Suitable for both reflow and flow soldering
                                                                                                • High power resistors

                                                                                                Tekniske specifikationer

                                                                                                Resistance

                                                                                                56ohm

                                                                                                Power Rating

                                                                                                500mW

                                                                                                Resistor Technology

                                                                                                Thick Film

                                                                                                Product Range

                                                                                                ERJ-UP6 Series

                                                                                                Voltage Rating

                                                                                                400V

                                                                                                Product Width

                                                                                                1.25mm

                                                                                                Operating Temperature Max

                                                                                                155°C

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Resistance Tolerance

                                                                                                ± 1%

                                                                                                Resistor Case / Package

                                                                                                0805 [2012 Metric]

                                                                                                Resistor Type

                                                                                                Sulfur Resistant, Anti-Surge

                                                                                                Temperature Coefficient

                                                                                                ± 100ppm/°C

                                                                                                Product Length

                                                                                                2.01mm

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                AEC-Q200

                                                                                                Tekniske dokumenter (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Japan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85332100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.001
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code