2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. Digital-to-Analog Converters - DAC
                                                                                                Udskriv side

                                                                                                UDA1330ATS/N2,112

                                                                                                Digital to Analogue Converter, 20 bit, 55 kSPS, Serial, 2.7V to 5.5V, SSOP, 16 Pins

                                                                                                NXP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NXP UDA1330ATS/N2,112
                                                                                                ProducentNXP
                                                                                                Producentens varenummerUDA1330ATS/N2,112
                                                                                                Varenummer2396739
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NXP
                                                                                                ProducentNXP
                                                                                                Producentens varenummerUDA1330ATS/N2,112
                                                                                                Varenummer2396739
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Resolution (Bits)20bit
                                                                                                Sampling Rate55kSPS
                                                                                                Data InterfaceSerial
                                                                                                Supply Voltage Range2.7V to 5.5V
                                                                                                ADC / DAC Case StyleSSOP
                                                                                                No. of Pins16Pins
                                                                                                Input Channel Type-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-

                                                                                                Produktoversigt

                                                                                                The UDA1330ATS/N2,112 is a single-chip 20-bit stereo Digital-to-analog Converter (DAC) employing bit stream conversion techniques. The UDA1330ATS supports the I²S-bus data format with word lengths of up to 20-bit, the MSB-justified data format with word lengths of up to 20-bit and the LSB-justified serial data format with word lengths. The UDA1330ATS can be used in two modes - L3 mode or the static pin mode. In the L3 mode, all digital sound processing features must be controlled via the L3 interface, including the selection of the system clock setting. In the two static modes, the UDA1330ATS can be operated in the 256fs and 384fs system clock mode. Muting, de-emphasis for 44.1KHz and four digital input formats can be selected via static pins. The L3 interface cannot be used in this application mode, so volume control is not available in this mode.

                                                                                                • Low power consumption
                                                                                                • Selectable control via L3 microcontroller interface or via static pin control
                                                                                                • Integrated digital filter plus non inverting
                                                                                                • No analog post filtering required for DAC
                                                                                                • TTL tolerant input pads
                                                                                                • Pin and function compatible with the UDA1320ATS
                                                                                                • Multiple format input interface
                                                                                                • 1fs Input format data rate
                                                                                                • DAC digital sound processing
                                                                                                • Advanced audio configuration
                                                                                                • Stereo line output
                                                                                                • High linearity, wide dynamic range and low distortion

                                                                                                Tekniske specifikationer

                                                                                                Resolution (Bits)

                                                                                                20bit

                                                                                                Data Interface

                                                                                                Serial

                                                                                                ADC / DAC Case Style

                                                                                                SSOP

                                                                                                Input Channel Type

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Sampling Rate

                                                                                                55kSPS

                                                                                                Supply Voltage Range

                                                                                                2.7V to 5.5V

                                                                                                No. of Pins

                                                                                                16Pins
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
                                                                                                Thailand
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
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
                                                                                                Vægt (kg):.000175