2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Other Add-on Boards/Modules
                                                                                                Udskriv side

                                                                                                OM3710/A71CHARD

                                                                                                Development Board, A71CH Plug & Trust Secure Element, Arduino Compatible, Secure IoT

                                                                                                NXP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NXP OM3710/A71CHARD
                                                                                                ProducentNXP
                                                                                                Producentens varenummerOM3710/A71CHARD
                                                                                                Varenummer2887471
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 15 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 390,510
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 390,51 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NXP
                                                                                                ProducentNXP
                                                                                                Producentens varenummerOM3710/A71CHARD
                                                                                                Varenummer2887471
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberA71CH
                                                                                                Silicon Family Name-
                                                                                                For Use WithA71CH Plug & Trust Secure Element
                                                                                                Kit ContentsDevelopment kit A71CH
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                Complete development kit for the A71CH plug & trust secure element enabling easy and fast development of secure IoT applications. It contains an A71CH-miniPCB board connected to an Arduino-R3 compliant board through I2C male/female 4 pin strip connectors. There is also the option to connect and test an A1006 secure authenticator device (contained in OM13589) to the same I2C bus. The kit is compliant to any NXP MCU/MPU development board with Arduino compatible header including many i.MX, Kinetis and LPC boards.

                                                                                                • Easy plug and play of A71CH miniPCB on Arduino-R3 compliant adaptor
                                                                                                • Easy IoT application development using A71CH API and available MCUxpresso examples
                                                                                                • Enablement is completed by available support to Open-SSL and several cloud services

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Development kit A71CH

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                A71CH

                                                                                                For Use With

                                                                                                A71CH Plug & Trust Secure Element

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (3)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Singapore
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.054431