2. Semiconductors - ICs
                                                                                                3. Microprocessors
                                                                                                Udskriv side

                                                                                                MCF5275CVM166

                                                                                                Microprocessor, ColdFire V2 MCF527X Series, 166 MHz, 32bit, 3 V to 3.3 V, MAPBGA-256

                                                                                                NXP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NXP MCF5275CVM166
                                                                                                ProducentNXP
                                                                                                Producentens varenummerMCF5275CVM166
                                                                                                Varenummer1659667
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NXP
                                                                                                ProducentNXP
                                                                                                Producentens varenummerMCF5275CVM166
                                                                                                Varenummer1659667
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                No. of CPU Cores1Cores
                                                                                                Program Memory Size-
                                                                                                IC Case / PackageMAPBGA
                                                                                                No. of Pins256Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Frequency Max166MHz
                                                                                                InterfacesI2C, UART, USB
                                                                                                No. of I/O's6I/O's
                                                                                                Data Bus Width32 bit
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                MPU SeriesMCF527x
                                                                                                MPU FamilyColdFire V2

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                -

                                                                                                Program Memory Size

                                                                                                -

                                                                                                No. of Pins

                                                                                                256Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Interfaces

                                                                                                I2C, UART, USB

                                                                                                Data Bus Width

                                                                                                32 bit

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MPU Family

                                                                                                ColdFire V2

                                                                                                No. of CPU Cores

                                                                                                1Cores

                                                                                                IC Case / Package

                                                                                                MAPBGA

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Operating Frequency Max

                                                                                                166MHz

                                                                                                No. of I/O's

                                                                                                6I/O's

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MPU Series

                                                                                                MCF527x

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423190
                                                                                                US ECCN:5A002.a.1.a
                                                                                                EU ECCN:5A002.a.1.a
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.00109