2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. CompactDAQ and CompactRIO Systems
                                                                                                5. CompactDAQ Modules
                                                                                                Udskriv side

                                                                                                786999-01

                                                                                                Frequency Input Module, C Series, NI-9326, 6 Input, 150 Vrms, CompactDAQ/CompactRIO System

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 786999-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer786999-01
                                                                                                Varenummer3622965
                                                                                                ProduktsortimentNI-9326
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                6 På Lager
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
                                                                                                1+kr 23.929,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 23.929,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer786999-01
                                                                                                Varenummer3622965
                                                                                                ProduktsortimentNI-9326
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeC Series Frequency Input Module
                                                                                                Sampling Rate-
                                                                                                Resolution (Bits)-
                                                                                                No. of Input Channels6Channels
                                                                                                No. of Output Channels-
                                                                                                No. of I/O's-
                                                                                                Supply Voltage Range150Vrms
                                                                                                Operating Temperature Range-40°C to +70°C
                                                                                                For Use WithNI CompactDAQ/CompactRIO Systems
                                                                                                Product RangeNI-9326
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The NI-9326 is a channel-to-channel isolated frequency input module for CompactDAQ and CompactRIO systems. This module includes six differential input channels with a 0 Vrms to 150 Vrms input range. The NI-9326 also features configurable thresholds for connection to a variety of variable reluctance sensors, single channel encoders, and hall-effect sensors. You can use the included embedded counters to perform frequency measurements or edge-counting for tracking total counts on a periodic signal. Additionally, the NI-9326 supports configurable Butterworth filters to help you perform low-noise frequency measurements.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                C Series Frequency Input Module

                                                                                                Resolution (Bits)

                                                                                                -

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                150Vrms

                                                                                                For Use With

                                                                                                NI CompactDAQ/CompactRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                -

                                                                                                No. of Input Channels

                                                                                                6Channels

                                                                                                No. of I/O's

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                -40°C to +70°C

                                                                                                Product Range

                                                                                                NI-9326

                                                                                                Tekniske dokumenter (3)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Quick Start Guide EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.206384