2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Source Measure Units & Bundles
                                                                                                6. PXI Source Measure Units
                                                                                                Udskriv side

                                                                                                786888-01

                                                                                                Source Measure Unit SMU, 4-Channel, 4-Quadrant, PXIe-4147, ± 3A, ± 8V, 24W

                                                                                                NI / EMERSON 786888-01
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer786888-01
                                                                                                Varenummer3620715
                                                                                                ProduktsortimentPXIe-4147
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 6 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 210.656,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 210.656,00 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer786888-01
                                                                                                Varenummer3620715
                                                                                                ProduktsortimentPXIe-4147
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels4Channels
                                                                                                Product RangePXIe-4147
                                                                                                Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                Output Power24W
                                                                                                Source Voltage Range± 8V
                                                                                                Source Current Range± 3A
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXIe-4147 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote four-wire sensing for accurate measurements. The sample rate of the PXIe-4147 can reduce measurement times, capture transient device characteristics, and help you perform current-voltage (I-V) characterization of devices-under-test (DUTs). With a high-speed sequencing engine, you can synchronize SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4147 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.

                                                                                                Tekniske specifikationer

                                                                                                No. of Channels

                                                                                                4Channels

                                                                                                Source Meter Function

                                                                                                Current/Voltage Measure, Current/Voltage Source

                                                                                                Source Voltage Range

                                                                                                ± 8V

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                PXIe-4147

                                                                                                Output Power

                                                                                                24W

                                                                                                Source Current Range

                                                                                                ± 3A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.691