2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Interface Modules
                                                                                                Udskriv side

                                                                                                786307-01

                                                                                                Interface Device, CAN, USB-8501, USB 2.0, 2 Port, NI-XNET CAN LS/FT, Synchronization

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 786307-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer786307-01
                                                                                                Varenummer3622870
                                                                                                ProduktsortimentUSB-8501
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 14 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 10.010,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 10.010,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer786307-01
                                                                                                Varenummer3622870
                                                                                                ProduktsortimentUSB-8501
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeCAN Interface Device
                                                                                                No. of Ports2 Port
                                                                                                Data Rate125Kbps
                                                                                                Bus Connector TypeUSB 2.0
                                                                                                Supported OS-
                                                                                                For Use WithCompactDAQ or CompactRIO Systems
                                                                                                Product RangeUSB-8501
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The USB-8501 is a low-speed controller area network (CAN) interface for developing applications with the NI-XNET driver. The USB-8501 is powered over the USB bus and does not require external power. It excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals such as bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimizing message latency and freeing host processor time for processing complex applications. The USB-8501 is available with a three-pin COMBICON synchronisation connector for triggering and synchronizing the internal hardware timebase with other devices.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                CAN Interface Device

                                                                                                Data Rate

                                                                                                125Kbps

                                                                                                Supported OS

                                                                                                -

                                                                                                Product Range

                                                                                                USB-8501

                                                                                                No. of Ports

                                                                                                2 Port

                                                                                                Bus Connector Type

                                                                                                USB 2.0

                                                                                                For Use With

                                                                                                CompactDAQ or CompactRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.536