2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Transceivers
                                                                                                Udskriv side

                                                                                                785585-01

                                                                                                IF Transceiver, FlexRIO, PXIe-5785, 2.9GHz Bandwidth, 500kHz to 6GHz, 2x2 Channel, 6.4 GS/s, KU040

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 785585-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer785585-01
                                                                                                Varenummer3620646
                                                                                                ProduktsortimentPXIe-5785
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 7 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 255.477,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 255.477,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer785585-01
                                                                                                Varenummer3620646
                                                                                                ProduktsortimentPXIe-5785
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypePXI FlexRIO IF Transceiver
                                                                                                Bandwidth2.9GHz
                                                                                                Frequency Range500kHz to 6GHz
                                                                                                Noise Figure Typ-
                                                                                                For Use WithPXI FlexRIO Systems
                                                                                                Product RangePXIe-5785
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXIe-5785 enables direct RF acquisition up to 6 GHz and generation up to 3 GHz with 12 bits of resolution. You can use it in a dual-channel mode at 3.2 GS/s or in a single-channel interleaved mode at 6.4 GS/s. The PXIe-5785 is ideal for applications that require wideband acquisition and generation with multichannel synchronisation, including radar, electronic warfare, and communications. The FlexRIO driver includes support for acquiring and generating waveforms out of the box, and you can use the LabVIEW-programmable Xilinx Kintex UltraScale FPGA to implement custom algorithms for real-time signal processing.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                PXI FlexRIO IF Transceiver

                                                                                                Frequency Range

                                                                                                500kHz to 6GHz

                                                                                                For Use With

                                                                                                PXI FlexRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Bandwidth

                                                                                                2.9GHz

                                                                                                Noise Figure Typ

                                                                                                -

                                                                                                Product Range

                                                                                                PXIe-5785

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                7 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.798