2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. CompactDAQ and CompactRIO Systems
                                                                                                5. CompactDAQ Modules
                                                                                                Udskriv side

                                                                                                783589-01

                                                                                                Current Input Module, C Series, NI-9247, 50 kSPS, 24 bit, 3 Input, CompactDAQ/CompactRIO System

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 783589-01
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer783589-01
                                                                                                Varenummer3622468
                                                                                                ProduktsortimentNI-9247
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 9 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 17.240,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 17.240,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer783589-01
                                                                                                Varenummer3622468
                                                                                                ProduktsortimentNI-9247
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeC Series Current Input Module
                                                                                                Sampling Rate50kSPS
                                                                                                Resolution (Bits)24bit
                                                                                                No. of Input Channels3Channels
                                                                                                No. of Output Channels-
                                                                                                No. of I/O's-
                                                                                                Supply Voltage Range-
                                                                                                Operating Temperature Range-40°C to +70°C
                                                                                                For Use WithNI CompactDAQ/CompactRIO Systems
                                                                                                Product RangeNI-9247
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The NI-9247 is designed to support direct ring lug connectivity to the three-phase high-current measurements of 1 A and 5 A current transformers (CTs). It is optimized for power, energy, and industrial applications. The safety features, certifications, input ranges, overvoltage ranges, and connectivity are well suited for applications such as power quality monitoring and metering, utility pole-mounted smart switches, utility pole-mounted smart grid reclosers, substation merging units, industrial machine measurements, health monitoring, predictive maintenance and prognostics, and phasor measurement units (PMUs).

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                C Series Current Input Module

                                                                                                Resolution (Bits)

                                                                                                24bit

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI CompactDAQ/CompactRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                50kSPS

                                                                                                No. of Input Channels

                                                                                                3Channels

                                                                                                No. of I/O's

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                -40°C to +70°C

                                                                                                Product Range

                                                                                                NI-9247

                                                                                                Tekniske dokumenter (3)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Quick Start Guide EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
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
                                                                                                Vægt (kg):.4