2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Development Kits - FPGA / CPLD
                                                                                                Udskriv side

                                                                                                783525-01

                                                                                                Development Kit, CompactRIO System on Module, sbRIO-9651, FPGA, Zynq-7020, ARM Cortex-A9

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 783525-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer783525-01
                                                                                                Varenummer3620525
                                                                                                ProduktsortimentsbRIO-9651
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 14 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 42.953,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 42.953,00 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer783525-01
                                                                                                Varenummer3620525
                                                                                                ProduktsortimentsbRIO-9651
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerXilinx
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameZynq-7000
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A9
                                                                                                Silicon Core NumberXC7Z020
                                                                                                Kit ContentsSOM Development Kit sbRIO-9651 (XC7Z020), Heat Sink
                                                                                                Product RangesbRIO-9651
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The sbRIO-9651 combines the Xilinx Zynq All Programmable System on Chip (SoC), common components like memory, and a complete middleware solution to minimize design time and risk for any embedded control or monitoring application. The sbRIO-9651 is shipped with NI Linux® Real-Time, which combines the performance of a real-time OS with the open operability of Linux. The sbRIO-9651 is designed, tested, and validated for reliable and high-volume OEM deployments. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Xilinx

                                                                                                Silicon Family Name

                                                                                                Zynq-7000

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A9

                                                                                                Kit Contents

                                                                                                SOM Development Kit sbRIO-9651 (XC7Z020), Heat Sink

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                XC7Z020

                                                                                                Product Range

                                                                                                sbRIO-9651

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84715000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):1.21