2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Timer / Counter Modules
                                                                                                Udskriv side

                                                                                                783407-02

                                                                                                Counter/Timer Module, NI-9361, 8 Channels, 32 bit, 1 MHz, C Series, Conformal Coated

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 783407-02
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer783407-02
                                                                                                Varenummer3622419
                                                                                                ProduktsortimentNI-9361
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 12 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 9.338,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 9.338,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer783407-02
                                                                                                Varenummer3622419
                                                                                                ProduktsortimentNI-9361
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels8Channels
                                                                                                Bus Connector Type-
                                                                                                Resolution (Bits)32bit
                                                                                                Frequency Max1MHz
                                                                                                For Use WithNI CompactDAQ & CompactRIO Systems
                                                                                                Product RangeNI-9361
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The NI-9361 is a differential or single-ended input module. With this module, you can expand beyond the four counters in CompactDAQ to reach up to 64 counters per 8-slot chassis. You can configure each channel to read a single pulse train or combine them to read up to four incremental encoders. You can also directly connect sensors with open-collector or push-pull outputs by using an internal switchable 1 kO pull-up resistor. The NI-9361 counters can perform encoder position and velocity measurements. You can synchronize the counters with other analogue, digital, and counter measurements in your chassis.

                                                                                                Tekniske specifikationer

                                                                                                No. of Channels

                                                                                                8Channels

                                                                                                Resolution (Bits)

                                                                                                32bit

                                                                                                For Use With

                                                                                                NI CompactDAQ & CompactRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Bus Connector Type

                                                                                                -

                                                                                                Frequency Max

                                                                                                1MHz

                                                                                                Product Range

                                                                                                NI-9361

                                                                                                Tekniske dokumenter (3)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Quick Start Guide EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.19