2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. FPGA Modules
                                                                                                Udskriv side

                                                                                                782953-01

                                                                                                FPGA Module, FlexRIO, PXIe-7971, Kintex-7 K325T, 16020 Kbit, 50950 Logic Blocks, 0.97V to 1.03V

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 782953-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer782953-01
                                                                                                Varenummer3620493
                                                                                                ProduktsortimentPXIe-7971
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 9 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 89.641,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 89.641,00 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer782953-01
                                                                                                Varenummer3620493
                                                                                                ProduktsortimentPXIe-7971
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                FPGA FamilyKintex-7 K325T
                                                                                                Total RAM Bits16020Kbit
                                                                                                Operating Frequency Max-
                                                                                                Bus Connector TypePXIe
                                                                                                No. of Logic Blocks50950
                                                                                                No. of Macrocells326080Macrocells
                                                                                                For Use WithNI FlexRIO Systems
                                                                                                Product RangePXIe-7971
                                                                                                Core Supply Voltage Min970mV
                                                                                                Core Supply Voltage Max1.03V
                                                                                                SVHCLead (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                The PXIe-7971 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7971 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7971 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.

                                                                                                Tekniske specifikationer

                                                                                                FPGA Family

                                                                                                Kintex-7 K325T

                                                                                                Operating Frequency Max

                                                                                                -

                                                                                                No. of Logic Blocks

                                                                                                50950

                                                                                                For Use With

                                                                                                NI FlexRIO Systems

                                                                                                Core Supply Voltage Min

                                                                                                970mV

                                                                                                SVHC

                                                                                                Lead (21-Jan-2025)

                                                                                                Total RAM Bits

                                                                                                16020Kbit

                                                                                                Bus Connector Type

                                                                                                PXIe

                                                                                                No. of Macrocells

                                                                                                326080Macrocells

                                                                                                Product Range

                                                                                                PXIe-7971

                                                                                                Core Supply Voltage Max

                                                                                                1.03V

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.85