2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Timer / Counter Modules
                                                                                                Udskriv side

                                                                                                782353-01

                                                                                                Counter/Timer Module, PXIe-6614, 8 Channels, 32 bit, 80 MHz, PXI Systems

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 782353-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer782353-01
                                                                                                Varenummer3622195
                                                                                                ProduktsortimentPXIe-6614
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 7 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 48.331,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 48.331,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer782353-01
                                                                                                Varenummer3622195
                                                                                                ProduktsortimentPXIe-6614
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels8Channels
                                                                                                Bus Connector TypePXIe
                                                                                                Resolution (Bits)32bit
                                                                                                Frequency Max80MHz
                                                                                                For Use WithNI PXI Systems
                                                                                                Product RangePXIe-6614
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXIe-6614  is a high-precision counter/timer module that performs encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PXIe-6614 offers industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test. Measurements are highly accurate and precise over longer periods of time because of the oven-controlled crystal oscillator (OCXO) in the module.

                                                                                                Tekniske specifikationer

                                                                                                No. of Channels

                                                                                                8Channels

                                                                                                Resolution (Bits)

                                                                                                32bit

                                                                                                For Use With

                                                                                                NI PXI Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Bus Connector Type

                                                                                                PXIe

                                                                                                Frequency Max

                                                                                                80MHz

                                                                                                Product Range

                                                                                                PXIe-6614

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.45