2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Switches
                                                                                                Udskriv side

                                                                                                781986-25

                                                                                                Programmable Resistor Module, PXIe-2725, 18 Channel, Reed Relay, 300 mA, 60VDC

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 781986-25
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781986-25
                                                                                                Varenummer3622121
                                                                                                ProduktsortimentPXIe-2725
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 14 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 44.895,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 44.895,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781986-25
                                                                                                Varenummer3622121
                                                                                                ProduktsortimentPXIe-2725
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Switch TypePXI Programmable Resistor Module
                                                                                                Switch Configuration-
                                                                                                No. of Channels18Channels
                                                                                                Bus Connector TypePXIe
                                                                                                Relay TypeReed
                                                                                                Switching Voltage Max60VDC
                                                                                                Switching Current Max300mA
                                                                                                Bandwidth-
                                                                                                For Use WithNI PXI Controller
                                                                                                Product RangePXIe-2725
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXIe-2725 is a test module that replicates the behaviour of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXIe-2725 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware-in-the-loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.

                                                                                                Tekniske specifikationer

                                                                                                Switch Type

                                                                                                PXI Programmable Resistor Module

                                                                                                No. of Channels

                                                                                                18Channels

                                                                                                Relay Type

                                                                                                Reed

                                                                                                Switching Current Max

                                                                                                300mA

                                                                                                For Use With

                                                                                                NI PXI Controller

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Switch Configuration

                                                                                                -

                                                                                                Bus Connector Type

                                                                                                PXIe

                                                                                                Switching Voltage Max

                                                                                                60VDC

                                                                                                Bandwidth

                                                                                                -

                                                                                                Product Range

                                                                                                PXIe-2725

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.68