2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Vector Signal Analyzers
                                                                                                Udskriv side

                                                                                                781426-01

                                                                                                Vector Signal Analyser, PXIe-5665, 1 Channel, 25MHz Bandwidth, 20Hz to 3.6GHz, 21dBm, 64MB

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 781426-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781426-01
                                                                                                Varenummer3621990
                                                                                                ProduktsortimentPXIe-5665
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781426-01
                                                                                                Varenummer3621990
                                                                                                ProduktsortimentPXIe-5665
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Third Order Intercept21dBm
                                                                                                Memory Size64MB
                                                                                                No. of Input Channels1Channels
                                                                                                Frequency Range20Hz to 3.6GHz
                                                                                                Product RangePXIe-5665
                                                                                                SVHCLead (14-Jun-2023)

                                                                                                Produktoversigt

                                                                                                The PXIe-5665 is a modular, three-stage superheterodyne analyser that you can use as either a spectrum analyser or vector signal analyser. It supports RF list mode, which increases multiband measurement speed with fast and deterministic changes in configuration. In addition, you can use the PXIe-5665 with the Modulation Toolkit to analyse custom and standard modulation formats. The PXIe-5665 can perform measurements for a broad range of communications standards such as GSM, EDGE, WCDMA, WiMAX, LTE, Bluetooth, WLAN, DVB-C/H/T, ATSC, and MediaFLO. Because all measurements are software defined, you can reconfigure the measurements using standard-specific toolkits. With these toolkits, the PXIe-5665 provides a low-cost solution to high-performance RF measurements.

                                                                                                Tekniske specifikationer

                                                                                                Third Order Intercept

                                                                                                21dBm

                                                                                                No. of Input Channels

                                                                                                1Channels

                                                                                                Product Range

                                                                                                PXIe-5665

                                                                                                Memory Size

                                                                                                64MB

                                                                                                Frequency Range

                                                                                                20Hz to 3.6GHz

                                                                                                SVHC

                                                                                                Lead (14-Jun-2023)

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (14-Jun-2023)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):4.61