2. Test & Measurement
                                                                                                3. Chassis, Modules & Controllers
                                                                                                4. Modules
                                                                                                5. Switch Modules
                                                                                                Udskriv side

                                                                                                781420-17

                                                                                                Matrix Module, SWB-2817, 5MHz, Reed Relay, 1-Wire 16 x 22, 250 mA, 100VDC, Row Access Option

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 781420-17
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781420-17
                                                                                                Varenummer3621976
                                                                                                ProduktsortimentSWB-2817
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781420-17
                                                                                                Varenummer3621976
                                                                                                ProduktsortimentSWB-2817
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Switch TypeMatrix Module for SwitchBlock
                                                                                                Switch Configuration1-Wire 16 x 22
                                                                                                No. of Channels-
                                                                                                Bus Connector TypePXI
                                                                                                Relay TypeReed
                                                                                                Switching Voltage Max100VDC
                                                                                                Switching Current Max250mA
                                                                                                Bandwidth5MHz
                                                                                                For Use WithNI PXI Carrier Module for SwitchBlock
                                                                                                Product RangeSWB-2817
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Produktoversigt

                                                                                                The SWB-2817 is a reed relay matrix module for SwitchBlock systems. Designed for high power, it can operate as an individual relay card or expand in a single carrier or single PXI chassis. You can connect any input to any output, individually or in combination. You can use matrix switches to route signals from oscilloscopes, DMMs, arbitrary waveform generators, and power supplies to various test points on a unit under test (UUT). The primary benefit of matrix switches is simplified wiring—the overall test system can easily and dynamically change the internal connection path without any external manual intervention.

                                                                                                Tekniske specifikationer

                                                                                                Switch Type

                                                                                                Matrix Module for SwitchBlock

                                                                                                No. of Channels

                                                                                                -

                                                                                                Relay Type

                                                                                                Reed

                                                                                                Switching Current Max

                                                                                                250mA

                                                                                                For Use With

                                                                                                NI PXI Carrier Module for SwitchBlock

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Switch Configuration

                                                                                                1-Wire 16 x 22

                                                                                                Bus Connector Type

                                                                                                PXI

                                                                                                Switching Voltage Max

                                                                                                100VDC

                                                                                                Bandwidth

                                                                                                5MHz

                                                                                                Product Range

                                                                                                SWB-2817

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85371091
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (08-Jul-2021)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.54