2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Interface Modules
                                                                                                Udskriv side

                                                                                                781365-01

                                                                                                Interface Device, LIN, PCI-8516, PCI, 2 Port

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 781365-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781365-01
                                                                                                Varenummer3621950
                                                                                                ProduktsortimentPCI-8516
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 5 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 23.775,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 23.775,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781365-01
                                                                                                Varenummer3621950
                                                                                                ProduktsortimentPCI-8516
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeLIN Interface Device
                                                                                                No. of Ports2 Port
                                                                                                Data Rate20Kbps
                                                                                                Bus Connector TypePCI
                                                                                                Supported OSReal-Time OS, Windows
                                                                                                For Use WithCompactDAQ Systems
                                                                                                Product RangePCI-8516
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXI-8516 is a Local Interconnect Network (LIN) interface for developing applications with the NI-XNET driver. The PXI-8516 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time for processing complex models and applications.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                LIN Interface Device

                                                                                                Data Rate

                                                                                                20Kbps

                                                                                                Supported OS

                                                                                                Real-Time OS, Windows

                                                                                                Product Range

                                                                                                PCI-8516

                                                                                                No. of Ports

                                                                                                2 Port

                                                                                                Bus Connector Type

                                                                                                PCI

                                                                                                For Use With

                                                                                                CompactDAQ Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.22