2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Signal Generators
                      Udskriv side

                      781263-02

                      Vector Signal Generator, PXIe-5673E, 1 Channel, 100MHz, 152 MB

                      NI / EMERSON 781263-02
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer781263-02
                      Varenummer3621916
                      ProduktsortimentPXIe-5673E
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer781263-02
                      Varenummer3621916
                      ProduktsortimentPXIe-5673E
                      Teknisk datablad

                      Data Sheet

                      Signal Generator TypePXI Vector Signal Generator
                      No. of Channels1 Channel
                      Product RangePXIe-5673E
                      Bandwidth100MHz
                      Signal Generator ModulationQAM, QPSK, Pulse
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCLead (14-Jun-2023)

                      Produktoversigt

                      The PXIe-5673E is a wide-bandwidth module that, when combined with the appropriate software, can generate a variety of signals. With the Modulation Toolkit for LabVIEW, it can generate different waveforms including AM, FM, CPM, ASK, FSK, MSK, PSK, QAM (4-, 16-, 64-, and 256-QAM), multitone signals, arbitrary waveforms, and many others. In addition, you can combine these vector signal generators with standard-specific software to generate signals for GPS, GSM/ EDGE/WCDMA, WLAN, WiMAX, DVB-C/H/C, ISDB-T, ZigBee, and others. With PXIe-5673E stream-from-disk capabilities, you can generate continuous waveforms that are up to several terabytes in length.

                      Tekniske specifikationer

                      Signal Generator Type

                      PXI Vector Signal Generator

                      Product Range

                      PXIe-5673E

                      Signal Generator Modulation

                      QAM, QPSK, Pulse

                      Plug Type

                      -

                      No. of Channels

                      1 Channel

                      Bandwidth

                      100MHz

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead (14-Jun-2023)

                      Tekniske dokumenter (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Malaysia
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):3.61