2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Waveform Generators & Bundles
                                                                                                6. PXI Waveform Generators
                                                                                                Udskriv side

                                                                                                780109-01/960680-100(HW+SVC)

                                                                                                Waveform Generator, PXIe-5442, 43 MHz, 16 bit, 100 MS/s, 1 Channel, 32 MB, Standard Service Program

                                                                                                NI / EMERSON 780109-01/960680-100(HW+SVC)
                                                                                                NI / EMERSON 780109-01/960680-100(HW+SVC)
                                                                                                NI / EMERSON 780109-01/960680-100(HW+SVC)
                                                                                                NI / EMERSON 780109-01/960680-100(HW+SVC)
                                                                                                NI / EMERSON 780109-01/960680-100(HW+SVC)
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer780109-01/960680-100(HW+SVC)
                                                                                                Varenummer4348300
                                                                                                ProduktsortimentPXIe-5442
                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Forventet levering efter ordrebekræftelser.Du bliver opkrævet ved afsendelse.

                                                                                                registrer din interesse her

                                                                                                Antal
                                                                                                1+kr 184.405,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 184.405,00 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer780109-01/960680-100(HW+SVC)
                                                                                                Varenummer4348300
                                                                                                ProduktsortimentPXIe-5442
                                                                                                Signal Generator TypePXI Waveform Generator
                                                                                                No. of Channels1 Channel
                                                                                                Product RangePXIe-5442
                                                                                                Bandwidth43MHz
                                                                                                Signal Generator Modulation-
                                                                                                Manufacturer Warranty1 Year
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                780109-01/960680-100(HW+SVC) is a PXIe-5442 PXI waveform generator and standard service program for hardware. The PXIe-5442 is a 43 MHz arbitrary waveform generator capable of generating user-defined, arbitrary waveforms, standard functions including sine, square, triangle, and ramp, as well as signals that require on-board signal processing. Some of these signal processing operations include FIR and CIC interpolation filters, digital prefilter gain, numerically-controlled oscillator, and I/Q mixing for quadrature digital upconversion. The PXIe-5442 also features advanced synchronization and data streaming capabilities.

                                                                                                Tekniske specifikationer

                                                                                                Signal Generator Type

                                                                                                PXI Waveform Generator

                                                                                                Product Range

                                                                                                PXIe-5442

                                                                                                Signal Generator Modulation

                                                                                                -

                                                                                                Plug Type

                                                                                                -

                                                                                                No. of Channels

                                                                                                1 Channel

                                                                                                Bandwidth

                                                                                                43MHz

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (2)

                                                                                                User Manual EN

                                                                                                EOL Notices EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):1.58