2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Multifunction I/O Modules
                                                                                                Udskriv side

                                                                                                779632-01

                                                                                                Multifunction I/O Module, PXI-6259, 1.25 MSPS, 16 bit, 32 Input, 4 Output, 48 I/O, PXI Controller

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 779632-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779632-01
                                                                                                Varenummer3620353
                                                                                                ProduktsortimentPXI-6259
                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779632-01
                                                                                                Varenummer3620353
                                                                                                ProduktsortimentPXI-6259
                                                                                                Product TypeMultifunction I/O Module
                                                                                                Sampling Rate1.25MSPS
                                                                                                Resolution (Bits)16bit
                                                                                                No. of Input Channels32Channels
                                                                                                No. of Output Channels4Channels
                                                                                                No. of I/O's48I/O's
                                                                                                Supply Voltage Range± 100mV to ± 10V
                                                                                                Operating Temperature Range0°C to +55°C
                                                                                                For Use WithNI PXI Controllers
                                                                                                Product RangePXI-6259
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXI-6259 offers analogue I/O, correlated digital I/O, two 32-bit counters/timers, and analogue and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                Multifunction I/O Module

                                                                                                Resolution (Bits)

                                                                                                16bit

                                                                                                No. of Output Channels

                                                                                                4Channels

                                                                                                Supply Voltage Range

                                                                                                ± 100mV to ± 10V

                                                                                                For Use With

                                                                                                NI PXI Controllers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                1.25MSPS

                                                                                                No. of Input Channels

                                                                                                32Channels

                                                                                                No. of I/O's

                                                                                                48I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +55°C

                                                                                                Product Range

                                                                                                PXI-6259

                                                                                                Tekniske dokumenter (3)

                                                                                                EOL Notices EN

                                                                                                User Manual EN

                                                                                                Enhanced Product Overview EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.64