2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Multifunction I/O Modules
                                                                                                Udskriv side

                                                                                                779620-01

                                                                                                Multifunction I/O Module, PXI-6233, 250 kSPS, 16bit, 16Input, 2Output, 24I/O, ± 10 V, PXI Controller

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 779620-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779620-01
                                                                                                Varenummer3620345
                                                                                                ProduktsortimentPXI-6233
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779620-01
                                                                                                Varenummer3620345
                                                                                                ProduktsortimentPXI-6233
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeMultifunction I/O Module
                                                                                                Sampling Rate250kSPS
                                                                                                Resolution (Bits)16bit
                                                                                                No. of Input Channels16Channels
                                                                                                No. of Output Channels2Channels
                                                                                                No. of I/O's24I/O's
                                                                                                Supply Voltage Range± 200mV to ± 10V
                                                                                                Operating Temperature Range0°C to +55°C
                                                                                                For Use WithNI PXI Controllers
                                                                                                Product RangePXI-6233
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXI-6233 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, sinking digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 24 V signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6233 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6233 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                Multifunction I/O Module

                                                                                                Resolution (Bits)

                                                                                                16bit

                                                                                                No. of Output Channels

                                                                                                2Channels

                                                                                                Supply Voltage Range

                                                                                                ± 200mV to ± 10V

                                                                                                For Use With

                                                                                                NI PXI Controllers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                250kSPS

                                                                                                No. of Input Channels

                                                                                                16Channels

                                                                                                No. of I/O's

                                                                                                24I/O's

                                                                                                Operating Temperature Range

                                                                                                0°C to +55°C

                                                                                                Product Range

                                                                                                PXI-6233

                                                                                                Tekniske dokumenter (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.54