2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Sound & Vibration Modules
                                                                                                Udskriv side

                                                                                                779309-01

                                                                                                Sound and Vibration Module, PCI-4462, AC/DC Coupling, 4 Input Channel, 24 bit, 204.8 kSPS

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 779309-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779309-01
                                                                                                Varenummer3621414
                                                                                                ProduktsortimentPCI-4462
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779309-01
                                                                                                Varenummer3621414
                                                                                                ProduktsortimentPCI-4462
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeSound and Vibration Device
                                                                                                Sampling Rate204.8kSPS
                                                                                                Resolution (Bits)24bit
                                                                                                Bus Connector TypePCI
                                                                                                Analogue Input CouplingAC/DC
                                                                                                Cutoff Frequency3.4Hz
                                                                                                Front Connection TypeBNC, SMB
                                                                                                No. of Input Channels4Channels
                                                                                                No. of Output Channels-
                                                                                                For Use WithNI DAQ Systems
                                                                                                Product RangePCI-4462
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PCI-4462 is a high-accuracy data acquisition module specifically designed for sound and vibration applications. It provides simultaneous four-channel dynamic signal acquisition with six programmable gain settings for making high-accuracy, frequency-domain measurements. The PCI-4462 also includes software-configurable AC/DC coupling and integrated electronic piezoelectric (IEPE) conditioning to ensure precision measurements with microphones, accelerometers, and other transducers that have very large dynamic ranges. Common applications for dynamic signal acquisition devices include audio test; automotive test; noise, vibration, and harshness (NVH) analysis; and machine condition monitoring.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                Sound and Vibration Device

                                                                                                Resolution (Bits)

                                                                                                24bit

                                                                                                Analogue Input Coupling

                                                                                                AC/DC

                                                                                                Front Connection Type

                                                                                                BNC, SMB

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Product Range

                                                                                                PCI-4462

                                                                                                Sampling Rate

                                                                                                204.8kSPS

                                                                                                Bus Connector Type

                                                                                                PCI

                                                                                                Cutoff Frequency

                                                                                                3.4Hz

                                                                                                No. of Input Channels

                                                                                                4Channels

                                                                                                For Use With

                                                                                                NI DAQ Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                7 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.6