2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment Software
                                                                                                Udskriv side

                                                                                                778694-35WM

                                                                                                Test Software, LabVIEW FPGA Module, Development Use, Perpetual License, USB, English, Windows

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 778694-35WM
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer778694-35WM
                                                                                                Varenummer3621252
                                                                                                ProduktsortimentLabVIEW
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 På Lager
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
                                                                                                Leveres så længe lager haves
                                                                                                Antal
                                                                                                1+kr 36.380,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 36.380,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer778694-35WM
                                                                                                Varenummer3621252
                                                                                                ProduktsortimentLabVIEW
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Software TypeLabVIEW FPGA Module Software
                                                                                                Software Edition-
                                                                                                Licence TypePerpetual
                                                                                                Media TypeUSB
                                                                                                Software LanguageEnglish
                                                                                                Supported OSWindows
                                                                                                For Use WithNI FPGA Hardware
                                                                                                Product RangeLabVIEW
                                                                                                SVHCTo Be Advised

                                                                                                Alternativer til 778694-35WM

                                                                                                1 produkt fundet

                                                                                                Produktoversigt

                                                                                                LabVIEW FPGA is a software add-on for LabVIEW that you can use to more efficiently and effectively design FPGA-based systems through a highly integrated development environment, IP libraries, a high-fidelity simulator, and debugging features. You can create FPGA VIs that combine direct access to I/O with user-defined LabVIEW logic to define custom hardware for applications such as digital protocol communication, hardware-in-the-loop simulation, and rapid control prototyping. Though the LabVIEW FPGA Module contains many built-in signal processing routines, you can also integrate existing hardware description language (HDL) code as well as third-party IP.

                                                                                                Tekniske specifikationer

                                                                                                Software Type

                                                                                                LabVIEW FPGA Module Software

                                                                                                Licence Type

                                                                                                Perpetual

                                                                                                Software Language

                                                                                                English

                                                                                                For Use With

                                                                                                NI FPGA Hardware

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Software Edition

                                                                                                -

                                                                                                Media Type

                                                                                                USB

                                                                                                Supported OS

                                                                                                Windows

                                                                                                Product Range

                                                                                                LabVIEW

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Ireland
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85235190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.107