2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Udskriv side

                      778554-01

                      Multifunction I/O Device, PCI-6115, 10 MSPS, 12 bit, 2 Output, 8 I/O, ± 200 mV to ± 42 V, 32MS

                      NI / EMERSON 778554-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer778554-01
                      Varenummer3621191
                      ProduktsortimentPCI-6115
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer778554-01
                      Varenummer3621191
                      ProduktsortimentPCI-6115
                      Teknisk datablad

                      Data Sheet

                      Product TypeMultifunction I/O Device
                      Sampling Rate10MSPS
                      Resolution (Bits)12bit
                      No. of Input Channels-
                      No. of Output Channels2Channels
                      No. of I/O's8I/O's
                      Supply Voltage Range± 200mV to ± 42V
                      Operating Temperature Range0°C to +50°C
                      For Use WithNI DAQ Devices
                      Product RangePCI-6115
                      SVHCNo SVHC (08-Jul-2021)

                      Produktoversigt

                      The PCI-6115 is a simultaneous-sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, two 24-bit counters, and digital triggering. The PCI-6115 is ideal for a variety of applications, such as stimulus/response applications that require synchronisation among analogue input (AI), analogue output (AO), and digital I/O. It is also ideal for 42 V automotive applications, radar, sonar, and ultrasound. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. The PCI-6115 dimensions require chassis slots that can accommodate full-length PCI modules.

                      Tekniske specifikationer

                      Product Type

                      Multifunction I/O Device

                      Resolution (Bits)

                      12bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      ± 200mV to ± 42V

                      For Use With

                      NI DAQ Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      10MSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      8I/O's

                      Operating Temperature Range

                      0°C to +50°C

                      Product Range

                      PCI-6115

                      Tekniske dokumenter (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.87