2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Udskriv side

                      777740-01

                      Analog Output Device, PCI-6711, 1 MSPS, 12 bit, 4 Output, DAQ Device

                      NI / EMERSON 777740-01
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentNI / EMERSON
                      Producentens varenummer777740-01
                      Varenummer3621126
                      ProduktsortimentPCI-6711
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentNI / EMERSON
                      Producentens varenummer777740-01
                      Varenummer3621126
                      ProduktsortimentPCI-6711
                      Teknisk datablad

                      Data Sheet

                      Product TypeAnalog Output Device
                      Sampling Rate1MSPS
                      Resolution (Bits)12bit
                      No. of Input Channels-
                      No. of Output Channels4Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range0°C to +50°C
                      For Use WithNI DAQ Devices
                      Product RangePCI-6711
                      SVHCNo SVHC (08-Jul-2021)

                      Produktoversigt

                      The PCI-6711 is a high-speed analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications such as stimulus-response, power supply control, high-speed, deterministic control, and sensor/signal simulation. In addition, the device provides eight 5 V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PCI-6711 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.

                      Tekniske specifikationer

                      Product Type

                      Analog Output Device

                      Resolution (Bits)

                      12bit

                      No. of Output Channels

                      4Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI DAQ Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      1MSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +50°C

                      Product Range

                      PCI-6711

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Hungary
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.283495