2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                                                                                                Udskriv side

                                                                                                MYRBP250080B21RE

                                                                                                Non Isolated POL DC/DC Converter, Industrial, Household, Step Up, Module, 1 Output, 2.5 V, 600 mA

                                                                                                Date/Lot Code

                                                                                                MURATA POWER SOLUTIONS MYRBP250080B21RE
                                                                                                MURATA POWER SOLUTIONS MYRBP250080B21RE
                                                                                                MURATA POWER SOLUTIONS MYRBP250080B21RE
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentMURATA POWER SOLUTIONS
                                                                                                Producentens varenummerMYRBP250080B21RE
                                                                                                Varenummer4326538
                                                                                                ProduktsortimentPicoBK MYRBP-BE Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 54 uge(r)
                                                                                                Antal
                                                                                                3000+kr 8,080
                                                                                                Pris for:Each (Supplied on Full Reel)
                                                                                                Minimum: 3000
                                                                                                Flere: 3000
                                                                                                kr 24.240,00 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ProducentMURATA POWER SOLUTIONS
                                                                                                Producentens varenummerMYRBP250080B21RE
                                                                                                Varenummer4326538
                                                                                                ProduktsortimentPicoBK MYRBP-BE Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsIndustrial, Household
                                                                                                DC / DC Converter TypeStep Up, Module
                                                                                                No. of Outputs1 Output
                                                                                                Output Power Max-
                                                                                                Output Voltage Nom2.5V
                                                                                                Output Current Max600mA
                                                                                                DC / DC Converter Output TypeFixed
                                                                                                DC / DC Converter MountingSurface Mount Device
                                                                                                Input Voltage DC Min650mV
                                                                                                Input Voltage DC Max6V
                                                                                                Depth2.5mm
                                                                                                Width2mm
                                                                                                Height1.04mm
                                                                                                Product RangePicoBK MYRBP-BE Series
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Produktoversigt

                                                                                                MYRBP250080B21RE is a MYRBP-W/B series synchronous step-up mini DC/DC converter. A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. It is used in applications such as portable equipment, beauty and health equipment, wearable devices, game and hobby, PC peripherals, and devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium, and 1 li-ion.

                                                                                                • Oscillation frequency is 3MHz typical at (VBAT= VOUT(T)×0.5, IOUT=100mA)
                                                                                                • Supply current is 3.0mA maximum at (VOUT=VBAT= VOUT(T)-0.2V)
                                                                                                • Stand-by current is 1μA maximum at (VBAT=VLx=6.0V,VCE=0V)
                                                                                                • Integral latch time is 100μs typical at (VBAT= VOUT(T)-0.2V, RLx=1 ohm)
                                                                                                • Soft-start time is 0.5ms typical, output ceramic capacitor
                                                                                                • Over-current limit (Integral latch method), output short-circuit protection
                                                                                                • Inductor rated current is 1000mA typical at (ΔT=+40deg)
                                                                                                • Operating ambient temperature range from -40°C to +85°C

                                                                                                Tekniske specifikationer

                                                                                                Power Supply Applications

                                                                                                Industrial, Household

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Voltage Nom

                                                                                                2.5V

                                                                                                DC / DC Converter Output Type

                                                                                                Fixed

                                                                                                Input Voltage DC Min

                                                                                                650mV

                                                                                                Depth

                                                                                                2.5mm

                                                                                                Height

                                                                                                1.04mm

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                DC / DC Converter Type

                                                                                                Step Up, Module

                                                                                                Output Power Max

                                                                                                -

                                                                                                Output Current Max

                                                                                                600mA

                                                                                                DC / DC Converter Mounting

                                                                                                Surface Mount Device

                                                                                                Input Voltage DC Max

                                                                                                6V

                                                                                                Width

                                                                                                2mm

                                                                                                Product Range

                                                                                                PicoBK MYRBP-BE Series

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Japan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000022
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code