2. Test & Measurement
                                                                                                3. Test Equipment Accessories
                                                                                                4. Test Equipment Adapters
                                                                                                Udskriv side

                                                                                                MP-RA6MAG-GRY

                                                                                                Test Accessory, Grey, 1.5kV, 4A, 4mm Socket to Magnetic Adapter

                                                                                                MULTICOMP PRO
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MULTICOMP PRO MP-RA6MAG-GRY
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMP-RA6MAG-GRY
                                                                                                Varenummer4661718
                                                                                                ProduktsortimentMulticomp Pro Magnetic Adapters
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                10 På Lager
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
                                                                                                1+kr 144,320
                                                                                                5+kr 119,070
                                                                                                10+kr 105,850
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 144,32 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                MULTICOMP PRO
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMP-RA6MAG-GRY
                                                                                                Varenummer4661718
                                                                                                ProduktsortimentMulticomp Pro Magnetic Adapters
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory Type4mm Socket to Magnetic Adapter
                                                                                                For Use WithRCD, RCCB, GFCI and Circuit-Breakers
                                                                                                Product RangeMulticomp Pro Magnetic Adapters
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                The Multicomp Pro 9mm Right-Angle Magnetic Adapter is a 1500V CAT III, 4A-rated adaptor designed for semi-temporary (up to a few hours) test connections. Featuring a 9mm round magnetic head, it securely attaches to steel screw terminals on RCD, RCCB, GFCI, and circuit breakers with inner diameters ranging from 6.1mm to 10.1mm. The opposite end has a 4mm banana female socket for standard 4mm banana male connectors. Available in Black, Red, Green, Blue, Brown, and Gray, this adapter ensures safe and efficient hands-free measurements in tight or hard-to-reach spaces.

                                                                                                • Operating voltage / measuring category : 1000V CAT II / 1500V CAT III / 1000V CAT IV
                                                                                                • Pollution degree : 2
                                                                                                • Max. current : 4A
                                                                                                • Operating temperature range : 0°C ... +40°C
                                                                                                • Max. relative humidity : 80% up to 31°C with linear reduction to 50% relative humidity at 40°C.
                                                                                                • Colours: Black, Red, Green, Blue, Brown and Gray

                                                                                                Applikationer

                                                                                                Test & Instrumentation, Industrial Maintenance, Automated Test Equipment, Electrical, System Monitoring, Sensing & Instrumentation

                                                                                                Noter

                                                                                                Semi-temporary connection. A few hours. The adaptors are designed for a few hours continuous connections typically.

                                                                                                Tekniske specifikationer

                                                                                                Accessory Type

                                                                                                4mm Socket to Magnetic Adapter

                                                                                                Product Range

                                                                                                Multicomp Pro Magnetic Adapters

                                                                                                For Use With

                                                                                                RCD, RCCB, GFCI and Circuit-Breakers
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
                                                                                                France
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.02