2. Static Control, Site Safety & Clean Room Products
                                                                                                3. ESD Protection Products
                                                                                                4. Anti Static Bags
                                                                                                Udskriv side

                                                                                                MP-013-0005

                                                                                                Antistatic Bag, Shielding (Metal-In), Resealable, 152.4mm W x 254mm L

                                                                                                MULTICOMP PRO
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MULTICOMP PRO MP-013-0005
                                                                                                MULTICOMP PRO MP-013-0005
                                                                                                MULTICOMP PRO MP-013-0005
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMP-013-0005
                                                                                                Varenummer1687794
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                98 På Lager

                                                                                                120 Du kan reservere fra lager nu

                                                                                                .
                                                                                                .
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 210,170
                                                                                                10+kr 189,640
                                                                                                25+kr 172,820
                                                                                                Pris for:Pack of 100
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 210,17 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                MULTICOMP PRO
                                                                                                ProducentMULTICOMP PRO
                                                                                                Producentens varenummerMP-013-0005
                                                                                                Varenummer1687794
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Bag TypeStatic Shielding (Metal-In)
                                                                                                Width - Imperial6"
                                                                                                Length - Imperial10"
                                                                                                Width - Metric152.4mm
                                                                                                Length - Metric254mm
                                                                                                Film Thickness76.2µm
                                                                                                Bag ColourTransparent
                                                                                                Seal TypeResealable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                The 013-0005 is a static shielding Zip-lock Bag constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps tribocharging to a minimum. It is suitable for packing electronic products which are sensitive to static, PCBs, IC integrated circuit, CD driver and HD.

                                                                                                • Metal Faraday cage layer shields products from electric energy inside and prevents static build-up
                                                                                                • Four layer protection guards against charges inside and out
                                                                                                • Semi-transparent for easy content identification
                                                                                                • 10⁸ to 10¹¹Ω Surface resistance
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Noter

                                                                                                Static shielding bags be used within two years from the date of manufacture.

                                                                                                Tekniske specifikationer

                                                                                                Bag Type

                                                                                                Static Shielding (Metal-In)

                                                                                                Length - Imperial

                                                                                                10"

                                                                                                Length - Metric

                                                                                                254mm

                                                                                                Bag Colour

                                                                                                Transparent

                                                                                                Product Range

                                                                                                -

                                                                                                Width - Imperial

                                                                                                6"

                                                                                                Width - Metric

                                                                                                152.4mm

                                                                                                Film Thickness

                                                                                                76.2µm

                                                                                                Seal Type

                                                                                                Resealable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Vietnam
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:39232990
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
                                                                                                Vægt (kg):.8