2. Connectors
                                                                                                3. Crimp Terminals / Solder Terminals & Splices
                                                                                                4. Ring Crimp Terminals
                                                                                                Udskriv side

                                                                                                19323-0004

                                                                                                Ring Tongue Terminal, M4, #8, 1 mm², VersaKrimp 19323

                                                                                                MOLEX
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MOLEX 19323-0004
                                                                                                ProducentMOLEX
                                                                                                Producentens varenummer19323-0004
                                                                                                Varenummer2295584
                                                                                                ProduktsortimentVersaKrimp 19323
                                                                                                Også kendt somAA1-321-M4, GTIN UPC EAN: 887191289182
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                7.630 På Lager

                                                                                                Brug for flere?

                                                                                                .
                                                                                                .
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                10+kr 2,520
                                                                                                100+kr 1,990
                                                                                                500+kr 1,790
                                                                                                1000+kr 1,690
                                                                                                2000+kr 1,630
                                                                                                3000+kr 1,570
                                                                                                Pris for:Each
                                                                                                Minimum: 10
                                                                                                Flere: 10
                                                                                                kr 25,20 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MOLEX
                                                                                                ProducentMOLEX
                                                                                                Producentens varenummer19323-0004
                                                                                                Varenummer2295584
                                                                                                ProduktsortimentVersaKrimp 19323
                                                                                                Også kendt somAA1-321-M4, GTIN UPC EAN: 887191289182
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Stud Size - MetricM4
                                                                                                Stud Size - Imperial#8
                                                                                                Wire Size AWG Max-
                                                                                                Conductor Area CSA1mm²
                                                                                                Product RangeVersaKrimp 19323
                                                                                                Insulator Colour-
                                                                                                Insulator MaterialUninsulated
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.

                                                                                                Applikationer

                                                                                                Industrial, HVAC, Automation & Process Control

                                                                                                Tekniske specifikationer

                                                                                                Stud Size - Metric

                                                                                                M4

                                                                                                Wire Size AWG Max

                                                                                                -

                                                                                                Product Range

                                                                                                VersaKrimp 19323

                                                                                                Insulator Material

                                                                                                Uninsulated

                                                                                                Stud Size - Imperial

                                                                                                #8

                                                                                                Conductor Area CSA

                                                                                                1mm²

                                                                                                Insulator Colour

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Alternativer til 19323-0004

                                                                                                7 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85366990
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
                                                                                                Vægt (kg):.00052