1202530058
Inductive Proximity Sensor, NPN / SPST-NO, 22mm, 10VDC to 30VDC, M12 x 1, Contrinex 120253 Series
| Antal | |
|---|---|
| 1+ | kr 980,260 |
| 3+ | kr 926,780 |
Produktoplysninger
Produktoversigt
1202530058 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 4-pin M12 connector connection
- 12mm operating distance
- NO output and PNP polarity
- Chrome plated brass housing and quasi-embeddable mounting style
- Switching frequency is ≤ 600Hz and operating temperature range from -25° to +70°C
Noter
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tekniske specifikationer
22mm
NPN / SPST-NO
30V
To Be Advised
M12
10V
Contrinex 120253 Series
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Sri Lanka
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse