2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                Udskriv side

                                                                                                32000597

                                                                                                RF MODULE, RECEIVER, SUP-HET, ASK

                                                                                                MIPOT
                                                                                                MIPOT 32000597
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentMIPOT
                                                                                                Producentens varenummer32000597
                                                                                                Varenummer1702917
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                MIPOT
                                                                                                ProducentMIPOT
                                                                                                Producentens varenummer32000597
                                                                                                Varenummer1702917
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                RF Modulation-
                                                                                                Data Rate Max-
                                                                                                Frequency433.92MHz
                                                                                                Sensitivity dBm-112dBm
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Supply Current5.5mA
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver Applications-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Produktoversigt

                                                                                                32000597 is 433.92MHz Super Heterodyne AM/ASK receiver, it is manufactured with SMT technology on printed circuit. On output pin, Monostable circuit has been realised in order to cancel short impulses that can be present in the received and already squared signal which can restore broken impulses integrity. It has been optimised for HCS and HT12E encodes. RSSI output is proportional to received signal level. Developed according to I-ETS 300 220 European standard.

                                                                                                • 433.92MHz super heterodyne AM/ASK receiver
                                                                                                • RSSI signal indicator
                                                                                                • It can restore broken impulses integrity
                                                                                                • optimised for HCS and HT12E encoder
                                                                                                • Developed according to I-ETS 300 220 European standard

                                                                                                Applikationer

                                                                                                Communications & Networking, Security, Industrial, Wireless

                                                                                                Tekniske specifikationer

                                                                                                RF Modulation

                                                                                                -

                                                                                                Frequency

                                                                                                433.92MHz

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Current

                                                                                                5.5mA

                                                                                                RF Receiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Data Rate Max

                                                                                                -

                                                                                                Sensitivity dBm

                                                                                                -112dBm

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Supported Devices - RF Receivers
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
                                                                                                Italy
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85255000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.01