2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Daughter Boards & Modules - ARM
                                                                                                Udskriv side

                                                                                                MIKROE-3524

                                                                                                Add-On Board, MikroE MCU Card 7, STM32F334R8, 2 x 168-Pin Mezzanine Connector

                                                                                                MIKROELEKTRONIKA
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MIKROELEKTRONIKA MIKROE-3524
                                                                                                MIKROELEKTRONIKA MIKROE-3524
                                                                                                MIKROELEKTRONIKA MIKROE-3524
                                                                                                ProducentMIKROELEKTRONIKA
                                                                                                Producentens varenummerMIKROE-3524
                                                                                                Varenummer3128809
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 8 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 380,810
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 380,81 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MIKROELEKTRONIKA
                                                                                                ProducentMIKROELEKTRONIKA
                                                                                                Producentens varenummerMIKROE-3524
                                                                                                Varenummer3128809
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4F
                                                                                                Silicon Core NumberSTM32F334R8
                                                                                                Silicon Family NameSTM32
                                                                                                For Use WithMikroElektronika Fusion Development Boards
                                                                                                Kit ContentsMCU Card STM32F334R8
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.

                                                                                                • MCU card 7 for STM32 STM32F334R8

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4F

                                                                                                Silicon Family Name

                                                                                                STM32

                                                                                                Kit Contents

                                                                                                MCU Card STM32F334R8

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                STM32F334R8

                                                                                                For Use With

                                                                                                MikroElektronika Fusion Development Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Tarifnr.:84733020
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
                                                                                                Vægt (kg):.00018