2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Udskriv side

                                                                                                MCP3909EV-MCU16

                                                                                                MCP3909 Analogue to Digital Converter Evaluation Board for 16-Bit Microcontrollers

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP MCP3909EV-MCU16
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerMCP3909EV-MCU16
                                                                                                Varenummer1778501
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerMCP3909EV-MCU16
                                                                                                Varenummer1778501
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberPIC24F, dsPIC33F
                                                                                                No. of Bits16bit
                                                                                                Sample Rate14813SPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsBoard
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversigt

                                                                                                The MCP3909 is a MCP3909 ADC with a second order modulator and a third order sinc filter. This delta swigma A/D converter has an oversampling ratio of 64. The CLKIN pin of the MCP3909 is the oversampling clock (MCLK) input and the output data rate is MCLK/256. It also provides a development platform for 16bit PIC based applications, using existing 100 pin PIM systems compatible with the explorer 16 and other high pin count PIC demo boards. The system comes with programmed PIC24FJ128GA010 and dsPIC33FJ256GP710 PIM modules that communicate both to on board LCD and a LabView GUI for both in-circuit and PC signal processing.

                                                                                                • Features dual 16bit ADC MCP3909 output display
                                                                                                • MCP3909EV-MCU16 supports serial communication to PC software interface
                                                                                                • Pictail plus connectors for explorer 16 daughter board compatibility
                                                                                                • Spectral analysis using DFT dsPIC33F calculations
                                                                                                • ADC performance analysis can be performed through graphical PC tools
                                                                                                • Robust hardware design with analog grounding and analog/digital separation
                                                                                                • Evaluation board features low noise evaluation of MCP3909 devices
                                                                                                • Separate power supplies and power planes with four layer board

                                                                                                Applikationer

                                                                                                Metering, Test & Measurement, Power Management

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                No. of Bits

                                                                                                16bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Board

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Silicon Core Number

                                                                                                PIC24F, dsPIC33F

                                                                                                Sample Rate

                                                                                                14813SPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Application Note EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.1