2. Development Boards, Evaluation Tools
                                                                                                3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                4. Debuggers, Emulators & JTAG Tools
                                                                                                Udskriv side

                                                                                                AC244005-2

                                                                                                Evaluation Kit, MPLAB REAL ICE Isolator & REAL ICE Performance Pak Emulators

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP AC244005-2
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerAC244005-2
                                                                                                Varenummer1771326
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager
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
                                                                                                Leveres så længe lager haves
                                                                                                Antal
                                                                                                1+kr 2.236,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 2.236,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerAC244005-2
                                                                                                Varenummer1771326
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                IC Product TypeMPLAB REAL ICE Isolator and REAL ICE Performance Pak
                                                                                                Silicon Family Name-
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-Architecture-
                                                                                                Kit ContentsIsolator Board and perf Perf Pak
                                                                                                FeaturesHigh Voltage AC Isolation Applications
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The AC244005-2 is a MPLAB REAL ICE AC ISOLATION kit, which comprised of the MPLAB REAL ICE Isolator (AC244005) and the MPLAB REAL ICE Performance Pak (AC24402) bundled together in one complete kit. These optional accessories are integrated into one easy kit geared to assist the engineer with everything required for high voltage AC isolation applications. The kit contains differential signalling allowing longer cabling to be used between the emulator and target device while being complemented with high voltage isolation components and design techniques.

                                                                                                Applikationer

                                                                                                Embedded Design & Development

                                                                                                Noter

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Tekniske specifikationer

                                                                                                IC Product Type

                                                                                                MPLAB REAL ICE Isolator and REAL ICE Performance Pak

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Kit Contents

                                                                                                Isolator Board and perf Perf Pak

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Features

                                                                                                High Voltage AC Isolation Applications

                                                                                                Tekniske dokumenter (3)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
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
                                                                                                Vægt (kg):.674038