Produktoplysninger
Produktoversigt
The KSZ8041NL-EVAL is an evaluation module for KSZ8041NL, a single supply 10Base-T/100Base-TX physical layer transceiver. Which provides MII/RMII/SMII interfaces to transmit and receive data. It utilizes a unique mixed signal design to extend signalling distance while reducing power consumption. HP auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight through cables. The KSZ8041NL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications. The KSZ8041RNL is an enhanced RMII version of the KSZ8041NL that does not require a 50MHz system clock. It uses a 25MHz crystal for its input reference clock and outputs a 50MHz RMII reference clock to the MAC.
- Fully compliant to IEEE 802.3u standard
- Low power CMOS design, power consumption of less then 180mW
- Robust operation over standard cables
- RMII interface support with 25MHz crystal/clock input and 50MHz reference clock output to MAC
- MIIM (MDC/MDIO) management bus to 6.25MHz for rapid PHY register configuration
- Interrupt pin option
- Programmable LED outputs for link, activity and speed
- Power down and power saving modes
- MII interface support
- RMII interface support with external 50MHz system clock
Applikationer
Consumer Electronics, Communications & Networking, Hobby & Education, Wireless
Tekniske specifikationer
Communication & Networking
Micrel Semiconductor
-
Physical Layer Transceiver
KSZ8041NL
Board Only
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse