2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Optical & Light
                                                                                                5. Optical Reflectometers
                                                                                                Udskriv side

                                                                                                TDR1000

                                                                                                Optical Reflectometer OTDR, 10 m, 3 km

                                                                                                MEGGER
                                                                                                MEGGER TDR1000
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentMEGGER
                                                                                                Producentens varenummerTDR1000
                                                                                                Varenummer3196914
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                MEGGER
                                                                                                ProducentMEGGER
                                                                                                Producentens varenummerTDR1000
                                                                                                Varenummer3196914
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Wavelength Max-
                                                                                                Dynamic Range Max-
                                                                                                Error Detection Min10m
                                                                                                Error Detection Max3km
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Produktoversigt

                                                                                                The TDR1000 is a hand held, compact unit for locating faults in cable through the pulse echo technique. Digital Signal Processing techniques used in the circuit design enable the unit to offer a level of fault locating capability normally associated with much larger products. Features Tx Null™ Dead Zone elimination, Relection Amplitude Gain Control, and is suitable for types of cables. Measurements from 0 to 3000m with cursor tracking autorange

                                                                                                • Locate shorts, opens, water ingress, splices, taps and other faults.
                                                                                                • TxNull™ eliminates transmit pulse for 'close-up' measurement
                                                                                                • Suitable for all cable types including coax, twisted pair and power
                                                                                                • Narrow pulse width for high trace resolution and fault discrimination
                                                                                                • Auto/user adjustable Velocity Factor, cable impedance and Gain.
                                                                                                • Hi-res display with adjustable contrast and user selectable backlight
                                                                                                • Elastomeric keys and ABS case weather protected to IP54

                                                                                                Indhold

                                                                                                Supplied complete with test leads and multipurpose test/carry case

                                                                                                Tekniske specifikationer

                                                                                                Wavelength Max

                                                                                                -

                                                                                                Error Detection Min

                                                                                                10m

                                                                                                Product Range

                                                                                                -

                                                                                                Dynamic Range Max

                                                                                                -

                                                                                                Error Detection Max

                                                                                                3km

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90303310
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):1.24